- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1671124
1671124
Phoenix Contact
Sensor/Actuator flush-type plug - 5-pos. - M12 - A-coded - front/screw mounting with Pg9 thread - can be positioned - with 0.5 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/Actuator flush-type plug - 5-pos. - M12 - A-coded - front/screw mounting with Pg9 thread - can be positioned - with 0.5 m TPE litz wire - 5 x 0.34 mm²
Search Keywords: 1671124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1671124
-
Alias/AKA:SACC-EC-M12MS-5CON-PG9/0-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
3 Weeks
can ship
5/28/26
Tariffs may apply for U.S. shipments