Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1671111

Sensor/Actuator flush-type plug - 5-pos. - M12 - A-coded - front/screw mounting with Pg9 thread - with 0.5 m TPE litz wire - 5 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sensor/Actuator flush-type plug - 5-pos. - M12 - A-coded - front/screw mounting with Pg9 thread - with 0.5 m TPE litz wire - 5 x 0.34 mm²
Search Keywords: 1671111
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1671111
Alias/AKA: SACC-E-M12MS-5CON-PG9/0-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1671111 RoHS compliant?
Yes, 1671111 is RoHS compliant.
What is the lead time for 1671111?
The standard lead time for 1671111 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 127
Can Ship immediately
Manufacturer Stock:
842 can ship
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$21.97
5 +
$20.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!