- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Wrenches ›
- 1670895
Phoenix Contact
1670895
Socket wrench - for tightening and unscrewing the QUICKON union nut - wrench size 19 mm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1670895 |
| Alias/AKA: | QSS-19 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8204110060 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Body Material: | Steel |
| Product Weight: | 97.1 g |
| Family: | 1670895 |
| Type: | Socket Wrench |
| Maximum Size: | 19 mm |
| Finish: | Galvanized |