- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 1670413
1670413
Phoenix Contact
Panel feed-through - for internal wall mounting - with dip-solder connection - length of the solder pin: 3.8 mm - hole ˜ 3-pos ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel feed-through - for internal wall mounting - with dip-solder connection - length of the solder pin: 3.8 mm - hole ˜ 3-pos. = 20.8 mm - 0.3
Search Keywords: 1670413
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1670413
-
Alias/AKA:Q-1-5/3L90/13KU-DSI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$17.03
10
$15.96
25
$15.02
50
$14.38
100
$13.99
250
$13.61
500 +
$13.41
Click for Quote
Log in
to unlock special pricing