- Home ›
- All Products›
- 1669013
1669013
Phoenix Contact
Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - A-coded - on Socket angled M ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - A-coded - on Socket angled M12 - A-coded - PIN 2+4 bridged and Socket angled M12 - A-coded - PIN 2+4 bridged - cable length: 1.5 m
Search Keywords: 1669013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1669013
-
Alias/AKA:SAC3PM12Y2X15PURM12FRB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:4 A
-
Gender:M-F/F
-
Wire Size:22 AWG
-
Cable Length:1.5 m
-
Connector Type:Circular to 2Circular
-
Contact Termination:N/A
-
Operating Temperature:-25 to 90 °C
-
Connector Type A:Circular
-
Cable Type:Sensor/Actuator
-
Connector Type B:2Circular
-
Family:1668975
-
Maximum Voltage Rating:60 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/23/26