- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1663705
Phoenix Contact
1663705
Turned 2.5 crimp contact - individual female contact - core diameter 4.00 mm² - silver-plated
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Turned 2.5 crimp contact - individual female contact - core diameter 4.00 mm² - silver-plated
Search Keywords: 1663705
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1663705
-
Alias/AKA:CK2-5-ED-4-00BU-AG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Power
-
Gender:F
-
Contact Size:N/A
-
Wire Size:12 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Silver
-
Maximum Current Rating:16 A
-
Termination Method:Crimp
Product Guides
+
Frequently Asked Questions
Is 1663705 RoHS compliant?
Yes, 1663705 is RoHS compliant.
What is the lead time for 1663705?
The standard lead time for 1663705 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
546
Can Ship immediately
On Order:
562
can ship 9/17/26
Minimum Order Quantity:
40
9 Weeks
can ship
11/2/26
CUSTOMERS
ALSO BOUGHT