- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1663695
Phoenix Contact
1663695
The 1663695 is a turned, silver-plated, individual female crimp contact designed for a 3.00 mm² conductor cross-section.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The 1663695 is a turned, silver-plated, individual female crimp contact designed for a 3.00 mm² conductor cross-section.
Search Keywords: 1663695
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1663695
-
Alias/AKA:CK2-5-ED-3-00BU-AG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:12 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Silver
-
Maximum Current Rating:16 A
-
Termination Method:Crimp
Product Guides
+
Frequently Asked Questions
Is 1663695 RoHS compliant?
Yes, 1663695 is RoHS compliant.
What is the lead time for 1663695?
The standard lead time for 1663695 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
5 Weeks
can ship
10/16/26