- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1663666
Phoenix Contact
1663666
Turned 2.5 crimp contact - individual female contact - core diameter 0.75 to 1.00 mm² - silver-plated
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1663666 |
| Alias/AKA: | CK2-5-ED-1-00BU-AG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Gender: | SKT |
| Wire Size: | 18 AWG |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Current Rating: | 16 A |
| Termination Method: | Crimp |