- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1663637
1663637
Phoenix Contact
Turned 2.5 crimp contact - individual male contact - core diameter 4.00 mm² - silver-plated
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Turned 2.5 crimp contact - individual male contact - core diameter 4.00 mm² - silver-plated
Search Keywords: 1663637
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1663637
-
Alias/AKA:CK2-5-ED-4-00ST-AG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:12 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Silver
-
Maximum Current Rating:16 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
4 Weeks
can ship
7/6/26