Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1663572

Turned 2.5 crimp contact - individual male contact - core diameter 0.5 mm² - silver-plated

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Turned 2.5 crimp contact - individual male contact - core diameter 0.5 mm² - silver-plated
Search Keywords: 1663572
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1663572
Alias/AKA: CK2-5-ED-0-50ST-AG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Power
Gender: M
Wire Size: 20 AWG
Contact Material: Copper Alloy
Contact Plating: Silver
Maximum Current Rating: 16 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1663572 RoHS compliant?
Yes, 1663572 is RoHS compliant.
What is the lead time for 1663572?
The standard lead time for 1663572 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,381 can ship
Minimum Order Quantity:
20
5 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$0.59
100 +
$0.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!