Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1663556

Pneumatic socket with valve - for HC-M-PN3 module - internal hose diameter of 3.0 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pneumatic socket with valve - for HC-M-PN3 module - internal hose diameter of 3.0 mm
Search Keywords: 1663556
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1663556
Alias/AKA: HC-M-PN3-3-00-BU-V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Material: Delrin Acetal
Style: Straight
Type: Connector
Thread Style: Female
Maximum Working Pressure: 87 psi
Hose ID: 3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1663556 RoHS compliant?
Yes, 1663556 is RoHS compliant.
What is the lead time for 1663556?
The standard lead time for 1663556 is approximately 46 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Can Ship immediately
46 Weeks can ship 10/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$23.64
5 +
$22.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!