Phoenix Contact
1663543
Pneumatic socket with valve - for HC-M-PN3 module - internal hose diameter of 1.6 mm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1663543 |
| Alias/AKA: | HC-M-PN3-1-60-BU-V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Material: | Delrin Acetal |
| Style: | Straight |
| Type: | Connector |
| Thread Style: | Female |
| Maximum Working Pressure: | 87 psi |
| Hose ID: | 1.6 mm |