Phoenix Contact
1663514
Pneumatic socket - for HC-M-PN3 module - internal hose diameter of 1.6 mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1663514
-
Alias/AKA:HC-M-PN3-1-60-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Material:Delrin Acetal
-
Style:Straight
-
Type:Connector
-
Thread Style:Female
-
Maximum Working Pressure:87 psi
-
Hose ID:1.6 mm
-
Hose OD:N/A