1663488
Phoenix Contact
Pneumatic pin - for HC-M-PN3 module - internal hose diameter of 1.6 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pneumatic pin - for HC-M-PN3 module - internal hose diameter of 1.6 mm
Search Keywords: 1663488
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1663488
-
Alias/AKA:HC-M-PN3-1-60-ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Material:Delrin Acetal
-
Style:Straight
-
Type:Connector
-
Thread Style:Male
-
Maximum Working Pressure:87 psi
-
Hose ID:1.6 mm
-
Hose OD:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
4 Weeks
can ship
7/13/26