- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1663462
Phoenix Contact
1663462
Connector Accessories Housing Crimp 6 POS Female Gray
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Accessories Housing Crimp 6 POS Female Gray
Search Keywords: 1663462
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1663462
-
Alias/AKA:HC-M-06-MOD-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:Housing
-
Dimension:34.2 x 35.8 x 14.6 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 1663462 RoHS compliant?
Yes, 1663462 is RoHS compliant.
What is the lead time for 1663462?
The standard lead time for 1663462 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks
can ship
11/5/26