Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1663433

Turned 1.6 crimp contact - individual female contact - core diameter 1.5 mm² - silver-plated

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Turned 1.6 crimp contact - individual female contact - core diameter 1.5 mm² - silver-plated
Search Keywords: 1663433
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1663433
Alias/AKA: CK1-6-ED-1-50BU-AG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Gender: SKT
Wire Size: 16 AWG
Contact Material: Copper Alloy
Contact Plating: Silver
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1663433 RoHS compliant?
Yes, 1663433 is RoHS compliant.
What is the lead time for 1663433?
The standard lead time for 1663433 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Ships today, if you order in
On Order:
800   can ship 12/3/26
Manufacturer Stock:
5,826 can ship
Minimum Order Quantity:
10
5 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.13
100 +
$1.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!