Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1663420 by Phoenix Contact
Image is representational - see mfr. specs
Phoenix Contact

Turned 1.6 crimp contact - individual female contact - core diameter 0.75 to 1.00 mm² - silver-plated

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Turned 1.6 crimp contact - individual female contact - core diameter 0.75 to 1.00 mm² - silver-plated
Search Keywords: 1663420
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1663420
  • Alias/AKA:
    CK1 6-ED-1 00BU AG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    DE
  • ECCN:
    EAR99
  • Contact Type:
    N/A
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    18 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Silver
  • Maximum Current Rating:
    10 A
  • Termination Method:
    Crimp
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
800   can ship 8/19/24
Minimum Order:
100
Order Increment:
100
16 Weeks can ship 10/7/24
ADD TO CART
Qty
Unit Price
100
€1.322
300
€1.216
500
€1.161
1,000
€1.099
2,500
€1.063
5,000
€1.058
7,500
€1.052
10,000 +
€1.047
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5