- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1663394
Phoenix Contact
1663394
The 1663394 is a turned, silver-plated female socket crimp contact with a 1.6 mm diameter for establishing electrical connecti ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1663394 |
| Alias/AKA: | CK1-6-ED-0-37BU-AG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Gender: | SKT |
| Wire Size: | 22-26 AWG |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Termination Method: | Crimp |