- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1663378
Phoenix Contact
1663378
Turned 1.6 crimp contact - individual male contact - core diameter 1.5 mm² - silver-plated
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1663378
-
Alias/AKA:CK1-6-ED-1-50ST-AG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:16 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp