- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1663310
1663310
Phoenix Contact
Connector Accessories Housing Crimp 12 POS Male Gray
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Connector Accessories Housing Crimp 12 POS Male Gray
Search Keywords: 1663310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1663310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Dimension:34.2 x 34 x 14.6 mm
-
Operating Temperature:-40 to 80 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Contact insert module - number of positions: 12 - power contacts: 0 - control contacts: 12 - Pin - Crimp connection - 250 V - 10 A - 0.14 mm² ... 2.5 mm² - application: Signal
In Stock:
136
Minimum Order:
10