Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1663297

Turned 4.0 crimp contact - individual female contact - core diameter 4.00 mm² - silver-plated

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Turned 4.0 crimp contact - individual female contact - core diameter 4.00 mm² - silver-plated
Search Keywords: 1663297
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1663297
Alias/AKA: CK4-0-ED-4-00BU-AG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Gender: SKT
Wire Size: 12 AWG
Contact Material: Copper Alloy
Contact Plating: Silver
Maximum Current Rating: 40 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1663297 RoHS compliant?
Yes, 1663297 is RoHS compliant.
What is the lead time for 1663297?
The standard lead time for 1663297 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 172
Ships today, if you order in
11 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.22
25 +
$4.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!