- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1663284
1663284
Phoenix Contact
Turned 4.0 crimp contact - individual female contact - core diameter 2.50 mm² - silver-plated
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Turned 4.0 crimp contact - individual female contact - core diameter 2.50 mm² - silver-plated
Search Keywords: 1663284
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1663284
-
Alias/AKA:CK4-0-ED-2-50BU-AG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
150
can ship 6/17/26
Minimum Order Quantity:
10
9 Weeks
can ship
8/6/26