- ホーム ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1663271
1663271
Phoenix Contact
Turned 4.0 crimp contact - individual female contact - core diameter 1.50 mm² - silver-plated
データシート アクセサリー Notify Me
RoHS遵守
Certificate of Compliance Guarantee
説明
+
Turned 4.0 crimp contact - individual female contact - core diameter 1.50 mm² - silver-plated
Search Keywords: 1663271
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Phoenix Contact
-
部品番号:1663271
-
Alias/AKA:CK4-0-ED-1-50BU-AG
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
サプライヤー標準パック:
25 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:16 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
工場在庫:
50
出荷できます
Minimum Order Quantity:
10
2 Weeks
出荷できます
5/22/26
Tariffs may apply for U.S. shipments