Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1663255

Turned 4.0 crimp contact - individual male contact - core diameter 4.00 mm² - silver-plated

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Turned 4.0 crimp contact - individual male contact - core diameter 4.00 mm² - silver-plated
Search Keywords: 1663255
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1663255
  • Alias/AKA:
    CK4-0-ED-4-00ST-AG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Contact Type:
    N/A
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    12 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Silver
  • Maximum Current Rating:
    40 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1663255 RoHS compliant?
Yes, 1663255 is RoHS compliant.
What is the lead time for 1663255?
The standard lead time for 1663255 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 825
Ships today, if you order in
On Order:
17   can ship 10/12/26
Minimum Order Quantity:
10
9 Weeks can ship 10/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.38
25 +
$2.26
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!