- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1662175
1662175
Phoenix Contact
Adapter plates with a reinforced wall - three openings for an M23 circular connector; type B24 on an M23 circular connector; f ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adapter plates with a reinforced wall - three openings for an M23 circular connector; type B24 on an M23 circular connector; for panel cutouts of type B24; gray
Search Keywords: 1662175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1662175
-
Alias/AKA:HC-B-24-ADP-3RST-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Adapter Plate
-
Dimension:150 x 2 x 52 x 4.5 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
3 Weeks
can ship
6/1/26
Tariffs may apply for U.S. shipments