- Home ›
- All Products›
- 1660669
Phoenix Contact
1660669
Plug - nom. voltage: 400 V - nominal current: 13.5 A - connection method: Crimp connection - number of connections: 10 - cross ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1660669
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
-
End of Life: Final orders must be placed by 01/31/2027