- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1660384
Phoenix Contact
1660384
HEAVYCON cover plate - for panel cutouts of type B16/HV6 - 3.5 mm thick - gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
HEAVYCON cover plate - for panel cutouts of type B16/HV6 - 3.5 mm thick - gray
Search Keywords: 1660384
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1660384
-
Alias/AKA:HC-B-16-AP-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cover Plate
-
Dimension:123 x 52mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1660384 RoHS compliant?
Yes, 1660384 is RoHS compliant.
What is the lead time for 1660384?
The standard lead time for 1660384 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
3 Weeks
can ship
9/16/26
CUSTOMERS
ALSO BOUGHT