- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1660342
1660342
Phoenix Contact
HEAVYCON cover plate - for wall cutouts of type D15 - 3.5 mm thick - gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HEAVYCON cover plate - for wall cutouts of type D15 - 3.5 mm thick - gray
Search Keywords: 1660342
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1660342
-
Alias/AKA:HC-D-15-AP-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cover
-
Dimension:87 x 40mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
Minimum Order Quantity:
4
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$8.492
4
$7.720
10 +
$7.330
Click for Quote
Log in
to unlock special pricing