- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1660177
Phoenix Contact
1660177
Protective cover B10 - for single locking latch - protective cover material: PA - height: 18.5 mm - seal: no - With lanyard - ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1660177
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Protective Cover
-
Dimension:N/A
-
Operating Temperature:-20 to 100 °C
-
This product is discontinued, but still in stock.