- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1660151
1660151
Phoenix Contact
Protective cover B16 - for single locking latch - protective cover material: PA - height: 18.5 mm - seal: no - With lanyard - ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Protective cover B16 - for single locking latch - protective cover material: PA - height: 18.5 mm - seal: no - With lanyard - diameter of retaining cord eyelet: 30 mm
Search Keywords: 1660151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1660151
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HEAVYCON Protective Cover
-
Dimension:N/A
-
Operating Temperature:-20 to 100 °C
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.