- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1658684
Phoenix Contact
1658684
RJ45 coupling - IP67 - CAT5e - with protective cover - color: black
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1658684
-
Alias/AKA:VS-08-KU-IP67-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:RJ-45 Coupler
-
Body Orientation:Straight
-
Mounting:N/A
-
Pitch:N/A
-
Gender:PL/F
-
Number of Contacts:8/8
-
Maximum Voltage Rating:72 VDC
-
Maximum Current Rating:1 A
-
Operating Temperature:-10 to 60 °C