Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1658668

Panel mounting frame - IP67 - for Freenet system - for round panel cutout - with grommet - without mounting screws - color: bl ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Panel mounting frame - IP67 - for Freenet system - for round panel cutout - with grommet - without mounting screws - color: black
Search Keywords: 1658668
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1658668
  • Alias/AKA:
    VS-A-F-IP67-BK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8547200000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Panel Mounting Frame
  • Dimension:
    36 x 36 x 27.5 mm
  • Operating Temperature:
    -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658668 RoHS compliant?
Yes, 1658668 is RoHS compliant.
What is the lead time for 1658668?
The standard lead time for 1658668 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5 can ship
Minimum Order Quantity:
3
8 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$5.96
15 +
$5.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!