- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1658642
1658642
Phoenix Contact
RJ45 panel mounting frame - IP67 - for modular socket inserts (Keystone) - for square panel cutout - with grommet - without mo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RJ45 panel mounting frame - IP67 - for modular socket inserts (Keystone) - for square panel cutout - with grommet - without mounting screws - color: black
Search Keywords: 1658642
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1658642
-
Alias/AKA:VS-08-A-RJ45/MOD-1-IP67-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Frame
-
Dimension:32.6 x 16.35 x 32.6mm
-
Operating Temperature:-40 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$6.017
5
$5.470
10 +
$5.200
Click for Quote
Log in
to unlock special pricing