- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1658435
Phoenix Contact
1658435
The 1658435 is a 4-position, shielded RJ45 connector for 100 Mbps CAT5 applications, featuring an IDC fast connection method.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1658435
-
Alias/AKA:VS-PN-RJ45-5-Q/IP20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CH
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:Pin
-
Number of Contacts:4
-
Maximum Voltage Rating:72 VDC
-
Maximum Current Rating:1.75 A
-
Operating Temperature:-10 to 60 °C