- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1658370
Phoenix Contact
1658370
Customer-specific - assembled Ethernet cable - CAT6 - shielded - 4-pair - 26 AWG stranded (7-wire) - line - RAL 5021 (water bl ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Customer-specific - assembled Ethernet cable - CAT6 - shielded - 4-pair - 26 AWG stranded (7-wire) - line - RAL 5021 (water blue) - RJ45/IP67 to RJ45 - length: 10 m
Search Keywords: 1658370
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1658370
-
Alias/AKA:VS-08-CO-C46-62-10-0-SKR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1658370 RoHS compliant?
Yes, 1658370 is RoHS compliant.
What is the lead time for 1658370?
The standard lead time for 1658370 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
47
can ship
11 Weeks
can ship
1/1/27