Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1658066

Protective cover - IP67 - flat design - to cover the contact insert in the panel mounting frame - color: black

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Protective cover - IP67 - flat design - to cover the contact insert in the panel mounting frame - color: black
Search Keywords: 1658066
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1658066
Alias/AKA: VS-08-SD-F-BK
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Protective Cover
Dimension: 40.8 x 21.92 x 10.1 mm
Operating Temperature: -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658066 RoHS compliant?
Yes, 1658066 is RoHS compliant.
What is the lead time for 1658066?
The standard lead time for 1658066 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
15
2 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.435
15 +
$5.850
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!