- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1658053
Phoenix Contact
1658053
RJ45 panel mounting frame - IP67 - for modular socket inserts (Keystone) - for round panel cutout - with grommet - with thread ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1658053
-
Alias/AKA:VS08ARJ45MOD1RIP67BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Panel Mounting Frame
-
Dimension:36 x 36 x 16.35 x 30.5 mm
-
Operating Temperature:-20 to 70 °C