- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1658008
Phoenix Contact
1658008
The 1658008 is an 8-position, IP20-rated, CAT5 RJ45 connector featuring an IDC fast connection method for tool-free assembly.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1658008
-
Alias/AKA:VS-08-RJ45-5-Q/IP20-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:1.75 A
-
Operating Temperature:-20 to 70 °C