- Home ›
- All Products›
- 1657850
1657850
Phoenix Contact
SC-RJ fiber optic connector - IP67 - with push-pull interlocking - plastic housing - duplex - with fast connection technology ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SC-RJ fiber optic connector - IP67 - with push-pull interlocking - plastic housing - duplex - with fast connection technology - for polymer fiber 980/1000 µm - for individual wire diameter 2.2 mm - for cable cross section 6.5 mm ... 9.5 mm
Search Keywords: 1657850
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1657850
-
Alias/AKA:VS-PPC-C1-SCRJ-POBK-PG9-A4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/14/26