- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1657847
Phoenix Contact
1657847
RJ45 panel mounting frame - IP67 - for push-pull interlocking - plastic - for PCB connection - for square panel cutout - with ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1657847
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Panel Mounting Frame
-
Dimension:22.2 x 18.8 x 42 mm
-
Operating Temperature:-40 to 70 °C
-
End of Life: Final orders must be placed by 10/31/2026