Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1657834

RJ45 connector - IP67 - with push/pull interlocking - plastic housing - 1 Gbps - 8-pos. - QUICKON fast connection technology - ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RJ45 connector - IP67 - with push/pull interlocking - plastic housing - 1 Gbps - 8-pos. - QUICKON fast connection technology - for 26 ... 24 AWG 1-wire and 7-wire conductors
Search Keywords: 1657834
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1657834
  • Alias/AKA:
    VSPPCC1RJ45POBKPG98Q5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    RJ-45
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Pitch:
    N/A
  • Gender:
    PL
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    50 V
  • Maximum Current Rating:
    1.75 A
  • Operating Temperature:
    -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1657834 RoHS compliant?
Yes, 1657834 is RoHS compliant.
What is the lead time for 1657834?
The standard lead time for 1657834 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
5 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$44.09
5 +
$41.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!