- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 1657494
1657494
Phoenix Contact
Conn M12-RJ-45 Adapter PL/F 4/8 POS ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn M12-RJ-45 Adapter PL/F 4/8 POS ST 1 Port
Search Keywords: 1657494
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1657494
-
Alias/AKA:VS-BH-M12FSD-RJ45/180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:M12-RJ-45 Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:PL/F
-
Termination Method:N/A
-
Number of Contacts:4/8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Operating Temperature:-25 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately