Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1656356

Socket insert RJ11 - modular system (Keystone) - 6-pos. - unshielded

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Socket insert RJ11 - modular system (Keystone) - 6-pos. - unshielded
Search Keywords: 1656356
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1656356
Alias/AKA: VS-RJ11-BU-MOD/BU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: RJ-11
Gender: F
Number of Contacts: 6
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1656356 RoHS compliant?
Yes, 1656356 is RoHS compliant.
What is the lead time for 1656356?
The standard lead time for 1656356 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
Minimum Order Quantity:
2
5 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$8.68
10 +
$8.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!