- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1655548
1655548
Phoenix Contact
Coaxial contact - for D-SUB combination inserts - solder cup - pin - straight - for cable RG 174 - gold-plated
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Coaxial contact - for D-SUB combination inserts - solder cup - pin - straight - for cable RG 174 - gold-plated
Search Keywords: 1655548
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1655548
-
Alias/AKA:VS-ST-KX-50-RG174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Coaxial
-
Gender:M
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:2 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
3
8 Weeks
can ship
8/3/26