- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1655483
1655483
Phoenix Contact
Power contact - for D-SUB combination inserts - screw connection - pin - straight - rated current 20 A - gold-plated
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power contact - for D-SUB combination inserts - screw connection - pin - straight - rated current 20 A - gold-plated
Search Keywords: 1655483
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1655483
-
Alias/AKA:VS-ST-SC-2-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:14-18 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:40 A
-
Termination Method:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
28
can ship
Minimum Order Quantity:
2
13 Weeks
can ship
9/7/26