Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1655467

POWER contact - for D-SUB combination inserts - for PCB assembly - pin - angled - rated current 40 A - gold-plated

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
POWER contact - for D-SUB combination inserts - for PCB assembly - pin - angled - rated current 40 A - gold-plated
Search Keywords: 1655467
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1655467
Alias/AKA: VS-ST-LH-3-6/18/3-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Power
Gender: Pin
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Maximum Current Rating: 40 A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1655467 RoHS compliant?
Yes, 1655467 is RoHS compliant.
What is the lead time for 1655467?
The standard lead time for 1655467 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 266
Can Ship immediately
Manufacturer Stock:
77 can ship
Minimum Order Quantity:
4
7 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$3.89
20 +
$3.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!