Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1655454

POWER contact - for D-SUB combination inserts - for PCB assembly - socket - angled - rated current 40 A - gold-plated

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
POWER contact - for D-SUB combination inserts - for PCB assembly - socket - angled - rated current 40 A - gold-plated
Search Keywords: 1655454
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1655454
Alias/AKA: VS-BU-LH-3-6/18/3-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Power
Gender: SKT
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Maximum Current Rating: 40 A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1655454 RoHS compliant?
Yes, 1655454 is RoHS compliant.
What is the lead time for 1655454?
The standard lead time for 1655454 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 446
Ships today, if you order in
Manufacturer Stock:
86 can ship
Minimum Order Quantity:
3
2 Weeks can ship 11/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$5.11
15 +
$4.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!