Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1655289

D-SUB contact carrier - shell size 1 - accommodation for two combined contacts - type of contact socket - fixing with 4-40 UNC ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D-SUB contact carrier - shell size 1 - accommodation for two combined contacts - type of contact socket - fixing with 4-40 UNC thread and solder pins - for panel mounting frame VS-09-...
Search Keywords: 1655289
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1655289
Alias/AKA: VS-09-BU-DSUB-2P-LH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: SKT
Shell Size: 1
Number of Contacts: 2Cavity
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1655289 RoHS compliant?
Yes, 1655289 is RoHS compliant.
What is the lead time for 1655289?
The standard lead time for 1655289 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Minimum Order Quantity:
2
14 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$9.62
10 +
$9.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!