Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1655166

D-SUB contact insert - shell size 2 - with 26 signal contacts - type of contact socket - with solder cup - straight - fixing w ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D-SUB contact insert - shell size 2 - with 26 signal contacts - type of contact socket - with solder cup - straight - fixing with a 3 mm hole - for panel mounting frame and sleeve housing VS-15-...
Search Keywords: 1655166
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1655166
Alias/AKA: VS-15-BU-DSUB-HD-EG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: SKT
Termination Method: Solder Cup
Shell Size: 2
Number of Contacts: 26
Contact Plating: Gold
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1655166 RoHS compliant?
Yes, 1655166 is RoHS compliant.
What is the lead time for 1655166?
The standard lead time for 1655166 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3 can ship
14 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$22.55
5 +
$21.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!