Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1655124

D-SUB contact carrier - shell size 1 - for 15 signal contacts - type of contact socket - for crimp contacts - straight - fixin ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D-SUB contact carrier - shell size 1 - for 15 signal contacts - type of contact socket - for crimp contacts - straight - fixing with a 3 mm hole - for panel mounting frame and sleeve housing VS-09-...
Search Keywords: 1655124
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1655124
  • Alias/AKA:
    VS-09-BU-DSUB-HD-CD-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    F
  • Termination Method:
    Crimp
  • Shell Size:
    1
  • Number of Contacts:
    15
  • Contact Plating:
    N/A
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1655124 RoHS compliant?
Yes, 1655124 is RoHS compliant.
What is the lead time for 1655124?
The standard lead time for 1655124 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
Manufacturer Stock:
51 can ship
Minimum Order Quantity:
4
12 Weeks can ship 12/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
4
$3.89
20 +
$3.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!